
100-tap digital potentiometer with 50 kΩ resistance and linear taper. Features a 3-wire serial interface and non-volatile memory. Operates from 2.5V to 6V with a typical supply current of 100µA. Packaged in a 3000-piece tape and reel, this component is housed in a TSSOP package with gold contact plating, is halogen and lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT5113YI-50-GT3
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
