
100-tap linear digital potentiometer with 50kΩ resistance. Features a 3-wire serial interface and non-volatile memory. Operates from a 2.5V to 6V supply voltage, with a typical 5V operating voltage and 100µA supply current. Packaged in an 8-pin MSOP with tin matte contact plating, this component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi CAT5113ZI-50-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113ZI-50-T3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113ZI-50-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
