
Digital Potentiometer, 32-tap, 10kΩ resistance, featuring a 3-wire serial interface. This non-volatile memory potentiometer operates from a 2.5V to 6V supply voltage with a typical 5V operating voltage and a maximum supply current of 100µA. Packaged in a PDIP-8 (300 mils) with gold contact plating, it offers a temperature range of -40°C to 85°C. RoHS and Halogen Free compliant.
Onsemi CAT5114LI-10-G technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Type | Potentiometer |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114LI-10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
