
Digital Potentiometer, 32-tap, 100 kΩ resistance with 20% tolerance. Features a 3-wire serial control interface and non-volatile memory. Operates from a 2.5V to 6V supply voltage with a typical 5V operating voltage and 100µA max supply current. Packaged in a gold-plated SOIC 8-pin, 150 mils package, supplied on a 3000-piece tape and reel. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi CAT5114VI-00-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5114VI-00-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Control Interface | SERIAL |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114VI-00-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
