
Digital Potentiometer, 32-tap, 10 kΩ resistance with 20% tolerance. Features a 3-wire serial control interface and operates from a 2.5V to 6V single supply voltage. Housed in a 150-mil wide SOIC package with gold contact plating. This component offers volatile and non-volatile memory options, with a maximum operating temperature of 85°C.
Onsemi CAT5114VI-10-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Control Interface | SERIAL |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, , Non-Volatile, EEPROM |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Current | 100uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Type | Single |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114VI-10-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
