
The CAT5114YI-10-G is a non-volatile digital potentiometer with 32 positions and a resistance of 10kR. It operates over a supply voltage range of 2.5 to 6V and has a supply current of 100uA. The device is packaged in a TSSOP8 package and is suitable for surface mount applications. It can operate over a temperature range of -40 to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CAT5114YI-10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5114YI-10-G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114YI-10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
