
32-tap digital potentiometer with 50 kΩ resistance, featuring a non-volatile memory and a 3-wire serial interface. This single-circuit component operates from a 2.5V to 6V supply voltage, with a typical supply current of 100µA. Packaged in an 8-pin MSOP with gold contact plating, it offers a wide operating temperature range from -40°C to 85°C and is RoHS and halogen-free compliant.
Sign in to ask questions about the Onsemi CAT5114ZI-50-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5114ZI-50-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114ZI-50-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
