
The CAT5114ZI10 is a 32-position non-volatile digital potentiometer from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. It consumes a supply current of 100uA and has a resistance of 10kΩ. The CAT5114ZI10 is RoHS compliant and available in a 96-piece rail/Tube packaging.
Sign in to ask questions about the Onsemi CAT5114ZI10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5114ZI10 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114ZI10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
