
The CAT5115LI-00 is a 32-position digital potentiometer with a resistance of 100kR. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.5-6V, with an operating voltage of 5V. This device is packaged in a PDIP and is available in quantities of 50. It is compliant with RoHS regulations and does not require radiation hardening.
Sign in to ask questions about the Onsemi CAT5115LI-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115LI-00 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115LI-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
