
The CAT5115LI-50-G is a digital potentiometer from Onsemi, packaged in a PDIP with 32 positions. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V, with a typical operating supply voltage of 5V. It has a supply current of 100uA and is lead free.
Sign in to ask questions about the Onsemi CAT5115LI-50-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115LI-50-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115LI-50-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
