
The CAT5115PI-50 digital potentiometer from Onsemi features a PDIP package and operates over a temperature range of -40°C to 85°C. It can supply up to 100uA of current and withstand voltages between 2.5V and 5.5V. The device is available in a package quantity of 50 and is packaged in rail/Tube format.
Sign in to ask questions about the Onsemi CAT5115PI-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115PI-50 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5115PI-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
