The CAT5115RI-50 is an industrial-grade digital potentiometer from Onsemi. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3V. This device features 8 terminals and is packaged in an 8-pin MSOP package. It is designed for use in digital potentiometer applications.
Sign in to ask questions about the Onsemi CAT5115RI-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115RI-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5115RI-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.