
The CAT5115VI-00-GT3 is a surface mount digital potentiometer from Onsemi, packaged in an SOIC N package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, and features a resistance of 100kR. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Onsemi CAT5115VI-00-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115VI-00-GT3 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5115 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115VI-00-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
