
The CAT5115VI-10-G is a 32-position digital potentiometer from Onsemi, packaged in a halogen-free and lead-free SOIC. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.5-6V. The device has a supply current of 100uA and is RoHS compliant.
Sign in to ask questions about the Onsemi CAT5115VI-10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115VI-10-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115VI-10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
