
The CAT5115VI-50 is a digital potentiometer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is packaged in a rail or tube. The device has a resistance of 50kR and is RoHS compliant. It operates at a supply voltage of 5V, with a minimum supply voltage of 2.5V and a maximum supply voltage of 6V. The supply current is 100uA.
Sign in to ask questions about the Onsemi CAT5115VI-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115VI-50 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115VI-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
