The CAT5115ZD7I-50 is an industrial-grade digital potentiometer from Onsemi, featuring a 5V nominal supply voltage and operating within a temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position, packaged in an 8-pin HVSON package with dimensions of 2mm width and 2.5mm length. This device is designed for use in digital potentiometer applications.
Sign in to ask questions about the Onsemi CAT5115ZD7I-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115ZD7I-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 2.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5115ZD7I-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.