
The CAT5115ZI-00-GT3 is a single-channel digital potentiometer with 32 positions and a resistance of 100kR. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is available in a halogen-free MSOP package and is lead-free. It has a maximum supply current of 100uA and a maximum supply voltage of 6V, with a minimum supply voltage of 2.5V.
Sign in to ask questions about the Onsemi CAT5115ZI-00-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5115ZI-00-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5115 |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115ZI-00-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
