
The CAT5116LI digital potentiometer from Onsemi operates over a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage and has a maximum supply voltage of 5.5V. The device is available in a PDIP package and is RoHS compliant. It has a supply current of 100uA and a resistance of 32kΩ.
Sign in to ask questions about the Onsemi CAT5116LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5116LI technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 32kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5116LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
