
The CAT5116PI is an 8-bit digital potentiometer from Onsemi, featuring a resistance of 32kR and a supply voltage range of 2.5V to 5.5V. It is packaged in a PDIP-8 format and operates within a temperature range of -40°C to 85°C. The device is available in quantities of 50 and is packaged in a rail or tube format. It has a supply current of 100uA and is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT5116PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5116PI technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 32kR |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5116PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
