
The CAT5116YI-G is a non-volatile digital potentiometer from Onsemi, packaged in a TSSOP8 lead-free and halogen-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features 100 positions and a resistance of 32kΩ. It is not radiation hardened and is available in a rail or tube packaging configuration.
Sign in to ask questions about the Onsemi CAT5116YI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5116YI-G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 32kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5116YI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
