
The CAT5118SDI-50GT3 is a digital potentiometer with a linear taper and a resistance of 50kR. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a TSSOP6 package and is available in quantities of 3000. It has a supply current of 25uA and a supply voltage range of 2.7V to 5.5V.
Onsemi CAT5118SDI-50GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
