The CAT5118TBI-00GT3 is a 1-channel digital potentiometer from Onsemi. It features a linear taper and 32 taps, with a maximum resistance of 100kR. The device is packaged in a SOT-23-5 case and is available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Onsemi CAT5118TBI-00GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5118TBI-00GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5118TBI-00GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
