
Digital potentiometer IC featuring 32 taps and 10kR resistance with a linear taper and 20% tolerance. This single-circuit component operates within a 2.7V to 5.5V supply voltage range, consuming a maximum of 25uA supply current. Packaged in a compact SOT-23-5 with gold contact plating, it offers a wide operating temperature range from -40°C to 85°C. The device is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Onsemi CAT5118TBI-10GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5118TBI-10GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.