
The CAT5119SDI-50-T3 is a 1-channel digital potentiometer with 32 taps and a resistance of 50kR. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. This device is available in a SC package and is mounted using surface mount techniques.
Sign in to ask questions about the Onsemi CAT5119SDI-50-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5119SDI-50-T3 technical specifications.
| Package/Case | SC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Series | MiniPot™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5119SDI-50-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
