Sign in to ask questions about the Onsemi CAT5124TBI-00GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5124TBI-00GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MiniPot™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5124TBI-00GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
