
The CAT5125TBI-00GT3 is a 100kR 2-Wire Serial Potentiometer from Onsemi, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is a volatile memory type digital potentiometer with 32 positions and 32 taps, available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Onsemi CAT5125TBI-00GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5125TBI-00GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MiniPot™ |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5125TBI-00GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
