10kΩ digital potentiometer with a 2-wire serial interface, featuring 32 positions and a volatile memory type. This surface-mount component is housed in a compact SOT-23 package with gold contact plating, measuring 3mm in length, 1.8mm in width, and 1.3mm in height. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 5.5V with a maximum supply current of 25µA. The device is halogen-free and RoHS compliant.
Onsemi CAT5125TBI-10-GT3 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MiniPot™ |
| Supply Current | 25uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5125TBI-10-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.