
The CAT5126ZI-10-G is a 32-position digital potentiometer from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is powered by a supply voltage between 2.5V and 5.5V and features a 10kR resistance value. It is available in a 96-piece rail/Tube packaging configuration.
Sign in to ask questions about the Onsemi CAT5126ZI-10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5126ZI-10-G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5126ZI-10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
