
The CAT5126ZI-10-GT3 is a 32-position digital potentiometer from Onsemi, packaged in a halogen-free MSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device features a 10kR resistance and is available in a tape and reel packaging with 3000 units per package.
Onsemi CAT5126ZI-10-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5126 |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5126ZI-10-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
