
The CAT5126ZI-50-GT3 is a 32-position digital potentiometer from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 5.5V. This lead-free device is RoHS compliant and features an I2C interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5126ZI-50-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5126ZI-50-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
