The CAT5128TBI-10GT3 is an 8-channel digital potentiometer from Onsemi with a nominal supply voltage of 5V and an industrial temperature grade. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is available in a 1.6mm wide and 2.9mm long LSSOP package. The CAT5128TBI-10GT3 operates over a temperature range of -40 to 85 degrees Celsius.
Onsemi CAT5128TBI-10GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.