The CAT5129TDI-00GT3 is a non-volatile digital potentiometer with 32 positions and a resistance of 100kR. It is available in a SOT-23-6 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It has a maximum supply current of 160uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.5V.
Sign in to ask questions about the Onsemi CAT5129TDI-00GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5129TDI-00GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | DPP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5129TDI-00GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.