
The CAT5132ZI-50-G is a non-volatile digital potentiometer with 128 positions and an operating supply voltage of 15V. It is available in a halogen-free, lead-free MSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1mA. It is designed for use in I2C interface applications.
Sign in to ask questions about the Onsemi CAT5132ZI-50-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5132ZI-50-G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 16V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5132ZI-50-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
