
The CAT5133ZI-10-GT3 is a non-volatile digital potentiometer from Onsemi, packaged in a 10-lead MSOP. It features a linear taper and a resistance of 10k ohms, with a tolerance of 20%. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in tape and reel packaging with 3000 units per reel.
Onsemi CAT5133ZI-10-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.