
128-position, 50kΩ linear digital potentiometer with 20% resistance tolerance. Features an I2C and serial interface, operating from a 2.7V to 5.5V supply. This single-circuit, single-element IC is housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package. It is RoHS compliant, halogen-free, and lead-free, with a volatile memory type and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT5136SDI-50GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5136SDI-50GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5136SDI-50GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
