
256-tap digital potentiometer featuring I<sup>2</sup>C compatible serial interface. This single-circuit, volatile memory potentiometer offers a 100kΩ resistance with 20% tolerance. Operates from a 2.7V to 5.5V supply voltage, drawing a maximum of 2µA supply current. Packaged in a halogen-free, lead-free SOT-23-8 with gold contact plating, suitable for tape and reel packaging.
Sign in to ask questions about the Onsemi CAT5171TBI-00GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5171TBI-00GT3 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5171 |
| Supply Current | 300nA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5171TBI-00GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
