The CAT5172TBI-00GT3 is a digital potentiometer with 256 positions and a resistance of 100kR. It operates within a temperature range of -40°C to 85°C and is compatible with I2C, SPI, and serial interfaces. This lead-free device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The CAT5172TBI-00GT3 is packaged in a SOT-23-8 case and is RoHS compliant.
Onsemi CAT5172TBI-00GT3 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5172 |
| Supply Current | 300nA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.