
256-tap digital potentiometer with 50 kΩ resistance, featuring SPI and I2C serial interfaces. This single-circuit IC operates from a 2.7V to 5.5V supply voltage with a low 2µA maximum supply current. Packaged in a halogen-free, lead-free SOT-23-8, it offers a wide operating temperature range of -40°C to 85°C. Volatile memory type and 20% tolerance are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5172TBI-50GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5172 |
| Supply Current | 300nA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5172TBI-50GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
