
Dual-channel digital potentiometer featuring a 64-tap linear taper and 2.5kΩ resistance. This integrated circuit offers an I²C serial interface for control and operates with a supply voltage range of 2.5V to 6V. The component is housed in a lead-free, halogen-free SOIC-20 package with matte tin plating, suitable for operation between -40°C and 85°C. Non-volatile memory stores settings, and the device is supplied on a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi CAT5221WI-25-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5221WI-25-T1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5221WI-25-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
