The CAT5221YI-10-T1 is a 20-pin dual digital potentiometer from Onsemi, designed for industrial temperature applications. It operates at a nominal supply voltage of 3V and features a temperature grade of industrial. The device is packaged in a TSSOP20 package, measuring 4.4mm in width and 6.5mm in length. The CAT5221YI-10-T1 is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT5221YI-10-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5221YI-10-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5221YI-10-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.