
Digital Potentiometer IC, featuring a 64-tap linear taper, offers 2 independent resistive elements with a total resistance of 10kΩ. This component supports I²C and 2-wire serial interfaces for control. Operating within a 2.5V to 6V supply voltage range, it boasts non-volatile memory and a maximum supply current of 1mA. Packaged in a 20-pin TSSOP with tin-matte plating, it is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi CAT5221YI-10-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.