The CAT5241W-10-TE13 is a 20-pin dual digital potentiometer from Onsemi with a nominal supply voltage of 3V and a commercial temperature range of 0 to 70 degrees Celsius. It has 4 functions and a JEDEC package code of R-PDSO-G20. The device measures 7.5mm in width and 15.4mm in length. It is available in a SOP package type.
Sign in to ask questions about the Onsemi CAT5241W-10-TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5241W-10-TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5241W-10-TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.