The CAT5241WI-10-TE13 is an industrial-grade digital potentiometer IC from Onsemi. It features 20 functions and operates within a temperature range of -40°C to 85°C. The device is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 15.4mm. It is designed to work with a supply voltage of 3V.
Sign in to ask questions about the Onsemi CAT5241WI-10-TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5241WI-10-TE13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5241WI-10-TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.