
This 4-position digital potentiometer features a 64-step resolution and a resistance of 2.5kΩ. It operates from a supply voltage of 5V and has a maximum supply current of 1mA. The device is packaged in a TSSOP package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Onsemi CAT5241YI-25 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2.5kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5241YI-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
