
The CAT524J is a 4-element digital potentiometer from Onsemi, packaged in a surface-mount SOIC package. It operates over a temperature range of 0 to 70°C and can be supplied with a voltage between 2.7 and 5.5V. The device has a maximum supply current of 600uA and a resistance of 24kΩ. The CAT524J is not RoHS compliant.
Onsemi CAT524J technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Resistance | 24kR |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
No datasheet is available for this part.