
The CAT5259WI-50-T1 is a 4-position 256-tap non-volatile digital potentiometer from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a halogen-free and RoHS compliant SOIC-24 package. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V, with a supply current of 1mA. The potentiometer has a resistance of 50kΩ and a tolerance of 20%. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Onsemi CAT5259WI-50-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5259WI-50-T1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5259WI-50-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
