
The CAT5259YI-00 is a non-volatile digital potentiometer with 256 positions, operating on a 5V supply voltage and drawing a maximum supply current of 1mA. It is packaged in a TSSOP package and is compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened and is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5259YI-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5259YI-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
