
Dual 256-tap digital potentiometer with I²C compatible serial interface. Features a 50kΩ resistance and linear taper, operating from a 2.7V to 5.5V supply. This volatile memory device offers 2 circuits and 1 element per circuit, with a maximum supply current of 300nA. Packaged in a 10-lead MSOP with gold contact plating, it is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
