
Quad digital potentiometer IC featuring 64 taps per channel and a linear taper. Operates with an SPI serial interface, supporting non-volatile memory. Resistance value is 50kR with a 20% tolerance. Encased in a TSSOP package with tin-matte plating, this lead-free and halogen-free component functions within a -40°C to 85°C temperature range, drawing a maximum supply current of 1mA and operating from 2.5V to 6V.
Onsemi CAT5401YI-50-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.
