
The CAT5401YI50 is a 50kR potentiometer from Onsemi, packaged in a TSSOP package, with a maximum supply voltage of 6V and minimum supply voltage of 2.5V. It operates at an operating supply voltage of 5V and has a supply current of 1mA. This device is halogen free and lead free, and is compliant with RoHS regulations. The CAT5401YI50 is suitable for use in a variety of applications where a potentiometer is required.
Sign in to ask questions about the Onsemi CAT5401YI50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5401YI50 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5401YI50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
